TE Connectivity 183073-1 CPC Bullet Connector Plug Straight 24 Pins

MPN
183073-1
EAN-13
2050002875685
Order Code
07-3916
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.25
5+ £6.74
10+ £6.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

TE Connectivity 183073-1 is a circular connector with 24 male contacts.

It is made from glass-filled material for enhanced durability.

The connector is ideal for applications requiring reliable electrical connections in harsh environments.

Common uses include industrial machinery and automotive systems.


Type Bullet connector
Number of Contacts 24
Orientation 180°
Body Material Nylon, Glass, Polyamide
Circuit Application Power & Signal
Circular Connector Shell Size 23
Color Black
Colour Black
Connection Crimp
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Protection Yes (With)
Contact size 16
Contact Type Socket
Depth 44.7mm
Flammability Rating UL94 V-0
Gender Male
Housing Color Black
Housing Material Polyamide 6-6 GF
Length 27.7mm
Material Thermoplastic UL94V-1
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Free Hanging, Cable
Nominal Current 5A
Nominal Voltage 600V
Number of pins 24
Number of Positions 24
Number of Power Positions 0
Number of Signal Positions 24
Operating Temperature Range -67 – 221
Operating Voltage 600
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Polarization Code A
Reach SVHC Compliant Unknown
Reverse Gender No
RoHS Compliant Yes
Seal Thread: 1-3/8 - 18 UNEF 2A
Sealable No
Series CPC
Shell Size 23
Shielded No
Temperature Range -55 - +125°C
Thread Size 1-3/8 - 18 UNEF-2A
UL Flammability Rating UL 94V-0
VDE Tested No
Width 44.7mm

Reviews

Be the first to submit a review

Trustpilot