TE Connectivity 183039-1 CPC Bullet Connector Plug 14 Pins Straight

Image Representative of Range

TE Connectivity 183039-1 CPC Bullet Connector Plug 14 Pins Straight

MPN
183039-1
EAN-13
2050005527376
Order Code
07-3914
Country of Origin
Italy
View Full Product Range (24)
Qty Unit Price (Inc VAT)
1+ £6.79
5+ £6.74
10+ £6.70
50+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

TE Connectivity's 183039-1 is a circular connector with 14 female contacts.

It is an unshrouded design, providing reliable electrical connections.

This connector is typically used in industrial and commercial applications.

Its robust build ensures durability in demanding environments.


Type Bullet connector
Body Material Thermoplastic
Circuit Application Power & Signal
Circular Connector Shell Size 17
Colour Black
Connection Angle 180°
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Connector Type Plug, straight
Contact Protection Yes (With)
Contact Shape Circular
Contact Type Socket
ELV Compliant
Flammability Rating UL94 V-0
For Use With/ Related Products CPC
Gender Female
Housing Color Black
Housing Material Thermoplastic
Length 27.5mm
Material Thermoplastic UL94V-O
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Max Operating Temperature 105°C
Min Operating Temperature -55°C
Mount Free Hanging, Cable
Number of Contacts 14
Number of Ports 1
Number of Positions 14
Number of Power Positions 0
Number of Signal Positions 14
Number of Ways 14
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Radiation Hardening No
Reach SVHC Compliant Unknown
Reverse Gender No
RoHS Compliant Yes
Sealable No
Series CPC Series 1
Shell Material Thermoplastic
Shell Size 17
Shielded No
Shielding Unshielded
Strain Relief No (Without)
Termination Crimp
Thread Size 15/16-20 UNEF – 2A
UL Flammability Rating UL 94V-0
VDE Tested No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot