TE Connectivity 182930-1 CPC Cover Strain Relief For Sizes 11-23

Image Representative of Range

TE Connectivity 182930-1 CPC Cover Strain Relief For Sizes 11-23

MPN
182930-1
EAN-13
2050003626668
Order Code
07-3913
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The TE Connectivity 182930-1 is a large, straight, female connector clamp designed for unshrouded applications.

It provides secure electrical connections with reliable performance.

This connector is typically used in industrial and commercial equipment.

Its robust design ensures durability in demanding environments.


Type Bullet connector cable clip
Cable Diameter 28.58mm
Color Black
Colour Black
Connection Angle 180°
Depth 40.65mm
ELV Compliant
Flammability Rating UL94 V-1
For Use With/ Related Products CPC
Length 42.8mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Method Individual
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 23
Shielded No
Thread Size 1-3/8-18
UL Flammability Rating UL 94V-1
Wire/Cable Color Black
Wire/Cable Diameter 1.122inch

Reviews

Be the first to submit a review

Trustpilot