TE Connectivity 182930-1 Connector Clamp Straight Large Female Unshrouded

MPN
182930-1
Order Code
14-5242
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 385 in stock

The TE Connectivity 182930-1 is a large, straight, female connector clamp designed for unshrouded applications.

It provides secure electrical connections with reliable performance.

This connector is typically used in industrial and commercial equipment.

Its robust design ensures durability in demanding environments.


Type Connector Strain Relief
Color Black
Depth 40.65mm
ELV Compliant
Flammability Rating UL94 V-1
Length 42.8mm
Material Thermoplastic
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Method Individual
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 23
Shielded No
Thread Size 1-3/8-18
UL Flammability Rating UL 94V-1
Wire/Cable Color Black
Wire/Cable Diameter 1.122inch

Reviews

Be the first to submit a review

Trustpilot