TE Connectivity 182928-1 CPC Bullet Connector Cover With Strain Relief

Image Representative of Range

TE Connectivity 182928-1 CPC Bullet Connector Cover With Strain Relief

MPN
182928-1
EAN-13
2050003625401
Order Code
07-3912
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The TE Connectivity 182928-1 is a connector accessory designed as a cable clamp.

It accommodates a maximum cable diameter of 0.453 inches, ensuring secure cable management.

This component is ideal for maintaining cable organisation in electrical or electronic assemblies.

The durable construction offers reliability in various industrial applications.


Type Bullet connector cable clip
Cable Diameter 11.51mm
Color Black
Colour Black
Connection Angle 180°
Depth 21.6mm
ELV Compliant
Flammability Rating UL94 V-1
For Use With/ Related Products CPC
Length 36.8mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Method Individual
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Thread Size 5/8-24 UNEF-2B
UL Flammability Rating UL 94V-1
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot