TE Connectivity 182928-1 Connector Accessory 0.453in Max Cable Diameter Clamp

MPN
182928-1
Order Code
14-5304
Country of Origin
Italy
Qty Unit Price (Ex VAT)
30+ £8.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The TE Connectivity 182928-1 is a connector accessory designed as a cable clamp.

It accommodates a maximum cable diameter of 0.453 inches, ensuring secure cable management.

This component is ideal for maintaining cable organisation in electrical or electronic assemblies.

The durable construction offers reliability in various industrial applications.


Type Connector Strain Relief
Color Black
Depth 21.6mm
ELV Compliant
Flammability Rating UL94 V-1
Length 36.8mm
Material Thermoplastic
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Method Individual
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 11
Shielded No
Thread Size 5/8-24 UNEF-2B
UL Flammability Rating UL 94V-1
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot