TE Connectivity 1827572-2 PWR Contact Socket Crimp Female 18AWG

MPN
1827572-2
Order Code
14-3165
Country of Origin
China
Qty Unit Price (Ex VAT)
6000+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 16,179 in stock

TE Connectivity's 1827572-2 is a power contact socket, crimped for female use with 18 AWG wire.

It boasts a robust design, offering reliable electrical connection and durability.

Commonly used in industrial and automotive applications, it ensures efficient power transmission.

Ideal for high-performance environments, it supports secure and long-lasting connectivity solutions.


Type Connector Contacts
Number of Contacts 1
Gender Female
Number of Rows N/A
Barrel Type Open
Circuit Application Signal
Compatible Insulation Diameter Range .055 – .087
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Style Socket
Contact Type Receptacle
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 5a
Depth 2.84mm
ELV Compliant
Flammability Rating UL94 V-0
Height 3.23mm
Insulation Diameter 0.087inch
Length 0.338inch
Mating Tab Thickness .02
Mating Tab Width .027
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 125v
Operating Temperature Range -67 – 221
Operating Voltage 125
Orientation Straight
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 6000
Product Terminates To Wire & Cable
RoHS Compliant Yes
Series Dynamic D1000
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Voltage Rating 250v
Wire Gauge (AWG) 18AWG
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot