TE Connectivity 182734-2 Headers & Wire Housings Crimp Socket Tin Female

MPN
182734-2
Order Code
14-4456
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 1,400 in stock

The TE Connectivity 182734-2 is a crimp socket designed for reliable electrical connections.

It features a tin finish to resist corrosion and provide excellent conductivity.

The socket is female, making it suitable for wire housings and headers.

It is typically used in automotive and industrial applications for secure and durable connections.


Type Connector Contacts
Pin or Socket Female
Barrel Type Open
Circuit Application Signal
Compatible Insulation Diameter Range .032 – .059
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 60 – 100
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Socket
Gender Female
Insulation Diameter 0.059inch
Mating Square Post Dimension .024
Max Current Rating 3a
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -40 – 212
Orientation Straight
Package Quantity 200
Packaging Loose Piece
Packaging Method Box
Packaging Quantity 200
Plating Thickness 2.5um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series HE13/HE14
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 160 – 404
Wire/Cable Gauge 28AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot