TE Connectivity 182663-1 Circular Connector Female Unshrouded 13 Size Std Clamp

MPN
182663-1
Order Code
15-9127
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 10,023 in stock

The TE Connectivity 182663-1 is a circular connector designed for female unshrouded connections.

It features a size 13 standard clamp, ensuring secure and reliable connections.

Typically used in industrial and automotive applications, it provides durable performance under various conditions.

The connector is known for its robust design and versatility in connecting electrical circuits.


Type Connector Strain Relief
Color Black
ELV Compliant
Flammability Rating UL94 V-0
Length 35.6mm
Material Thermoplastic
Mount Clamp
Orientation Straight
Package Quantity 100
Packaging Bulk
Packaging Method Individual
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 13
Shielded No
Thread Size 3/4-20 UNEF-2B
UL Flammability Rating UL 94V-0
Width 24.1mm
Wire/Cable Color Black
Wire/Cable Diameter 0.453inch

Reviews

Be the first to submit a review

Trustpilot