TE Connectivity 182661-1 CPC Bullet Connector Cable Clip With Strain Relief

Image Representative of Range

TE Connectivity 182661-1 CPC Bullet Connector Cable Clip With Strain Relief

MPN
182661-1
EAN-13
2050003626149
Order Code
07-3909
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

The TE Connectivity 182661-1 clampin connector accessory supports a maximum cable diameter of 0.703 inches.

This part is designed for secure connections and optimal performance.

It is typically used in various electrical and industrial applications.

Ideal for situations where robust connectivity is essential.


Type Bullet connector cable clip
Cable Diameter 17.86mm
Color Black
Colour Black
Connection Angle 180°
ELV Compliant
Flammability Rating UL94 V-1
For Use With/ Related Products CPC
Length 42mm
Material Thermoplastic UL94V-1
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current See data sheet
Nominal Voltage 250V
Package Quantity 100
Packaging Bulk
Packaging Method Individual
Packaging Quantity 100
Primary Product colour Black
Primary Product Material Thermoplastic
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series CPC
Shell Material Thermoplastic
Shell Size 17
Shielded No
Thread Size 15/16-20
UL Flammability Rating UL 94V-1
Wire/Cable Color Black
Wire/Cable Diameter 17.86mm

Reviews

Be the first to submit a review

Trustpilot