TE Connectivity 182655-1 is a circular connector with a female unshrouded design in a 17 size clamp configuration.
It offers reliable connectivity and is known for its durability and high performance.
This connector is typically used in industrial and commercial applications where secure electrical connections are required.
Its robust design ensures longevity even in demanding environments.
| Type |
Connector Strain Relief |
| Body Material |
Thermoplastic |
| Color |
Black |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Length |
35.6mm |
| Material |
Thermoplastic |
| Mount |
Cable |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Method |
Individual |
| Packaging Quantity |
100 |
| Primary Product colour |
Black |
| Primary Product Material |
Thermoplastic |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
CPC |
| Shell Material |
Thermoplastic |
| Shell Size |
17 |
| Shielded |
No |
| Thread Size |
15/16-20 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
28.6mm |
| Wire/Cable Color |
Black |
| Wire/Cable Diameter |
0.453inch |
To use this facility please Sign In.
Sign In