TE Connectivity 182641-1 is a standard connector, female, unshrouded with a flange design.
It features a 17-14 square shape, suitable for secure electrical connections.
The connector is typically used in various applications requiring reliable connectivity in harsh environments.
Its design ensures ease of installation and maintenance.
| Type |
Circular Power Connectors |
| Number of Contacts |
14 |
| Orientation |
Straight |
| Body Material |
Thermoplastic |
| Circuit Application |
Power & Signal |
| Circular Connector Shell Size |
17 |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
Female |
| Contact Protection |
Yes (With) |
| Contact Shape |
Circular |
| Contact Type |
Socket |
| Depth |
36.4mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Housing Color |
Black |
| Housing Material |
Thermoplastic |
| Insulation Diameter |
0.1inch |
| Lead Free |
Lead Free |
| Length |
27.8mm |
| Material |
Plastic |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded Coupling |
| Max Operating Temperature |
105°C |
| Min Operating Temperature |
-55°C |
| Mount |
Panel |
| Number of Positions |
14 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
14 |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
25 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
25 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Flange with Mounting Holes |
| PCB Mount Retention |
Without |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| Reverse Gender |
Yes |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
CPC Series 1 |
| Shell Material |
Thermoplastic |
| Shell Size |
17 |
| Shielded |
No |
| Shielding |
Unshielded |
| Thread Size |
15/16-20 UNEF – 2A |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Width |
36.4mm |
To use this facility please Sign In.
Sign In