TE Connectivity 1825360-6 is a dual in-line package switch.
It features 10 positions for easy configuration and adjustment in circuits.
This DIP switch is commonly used in industrial and consumer electronics for setting preferences or modes.
Its compact size and reliability make it suitable for various applications.
| Type |
DIP & SIP Switches |
| Circuit |
SPST |
| Number of Positions |
10 |
| Current Rating |
1A |
| Voltage Rating |
24VDC |
| Actuator Type |
Slide (Standard) |
| Pitch |
2.54mm |
| Body Material |
Polyphenylene |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
1a |
| Contact Material |
Copper Alloy |
| Contact Plating |
Gold |
| Contact Post Length |
4mm |
| Contact Underplating Material |
Nickel |
| DC Rated Voltage |
5v |
| Depth |
7.49mm |
| Electrical Life |
1000Cycles |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
0.138inch |
| Housing Colour |
Black |
| Length |
27.38mm |
| Max Current Rating |
100mA |
| Max Voltage Rating (DC) |
24v |
| Maximum Operating Temperature |
85°C |
| Mechanical Life |
1000Cycles |
| Minimum Operating Temperature |
-30°C |
| Mount |
Through Hole |
| Number of Circuits |
10 |
| Operating Temperature Range |
-30 – 85 |
| Operating Voltage |
5 |
| Orientation |
Straight |
| Package Quantity |
15 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| Packaging Quantity |
15 |
| PCB Contact Termination Area Plating Material |
Gold |
| Product Height |
.138 |
| Product Length |
1.078 |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
ADE |
| Termination |
PC Pins |
| Termination Post & Tail Length |
.157 |
| Throw Configuration |
SPST |
| UL Flammability Rating |
UL 94V-0 |
| Washable |
Yes |