TE Connectivity 1823467-1 AMP Connector 6POS Female Shrouded 1.5K CODA

MPN
1823467-1
Order Code
14-1104
Country of Origin
China
Qty Unit Price (Ex VAT)
4+ £3.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack order, lead time 4 months

TE Connectivity's 1823467-1 is a female connector with six positions, offering robust and reliable electrical connections.

The shrouded design provides protection during handling and operation.

This connector is typically used in applications requiring sealed and secured wiring connections, such as automotive and industrial systems.

It is known for its durability and ease of installation.


Pitch 3.96mm
Number of Rows 2
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
ELV Compliant
Gender Female
Height 27.3mm
Housing Colour Violet
Hybrid Connector No
Length 1.004inch
Mating Tab Width 0.059inch
Maximum Operating Temperature 150°C
Minimum Operating Temperature -40°C
Mount Cable
Number of Contacts 6
Number of Positions 6
Orientation Straight
Package Quantity 450
Packaging Box
Polarized No
RoHS Compliant Yes
Row Spacing 0.1inch
Sealable Yes (With)
Serviceable Yes
Strain Relief No (Without)
Width 1.433inch

Reviews

Be the first to submit a review

Trustpilot