TE Connectivity 182206-2 Ampmodu II Crimp Socket High Force Pre-Tin

MPN
182206-2
Order Code
63-7862
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 70,000 in stock

The TE Connectivity AMPMODU II range of crimp sockets for use with the appropriate housings.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: pre-tin
  • Contact plating thickness: .8µm
  • Contact base material: phosphor bronze
  • Wire/cable type: discrete wire
  • Termination method to wire/cable: crimp
  • Wire size (AWG): 26 - 22
  • Wire size (mm²): .12 -.4
  • Insulation diameter: .89 - 1.55mm [.035 -.061 in ]
  • Insulation support: yes
  • Crimp area plating material: tin
  • Insertion force: standard
  • Packaging quantity: 1
  • Mftrs part no. 182206-2
Type Connector Contacts
Pin or Socket Female
Wire Gauge 26 - 22
Circuit Application Signal
Colour Silver
Compatible Insulation Diameter Range .035 – .061
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Style Socket
Contact Type Socket
Depth 2.2mm
ELV Compliant
Gender Female
Height 2.3mm
Insulation Diameter 1.55mm
Length 12.65mm
Mating Square Post Dimension .025
Maximum Operating Temperature 125°C
Maximum Temperature +80°C
Maximum Wire Size AWG 26
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Cable
Operating Temperature Range -40 – 176
Orientation Straight
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
Plating Thickness 0.8um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMPMODU MOD II
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 254.1 – 642.5
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot