TE Connectivity 182198-1 Ampmodu I Crimp Socket High Force Tin 22-18AWG

MPN
182198-1
Order Code
63-7525
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1000+ £0.207
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

The TE Connectivity AMPMODU I range of crimp sockets for use with the appropriate housings. This socket has a high insertion force.


  • Product type: contact
  • Connector type: socket
  • Applies to: wire/cable
  • Contact plating: tin
  • Contact plating thickness: .762 µm [ 30 µin ]
  • Contact base material: phosphor bronze
  • Mounting orientation: Vertical/180°
  • Contact current rating (A): 5
  • Insulation diameter: 1.8 - 2.3mm [.071 -.091 in ]
  • Termination end plating material: tin
  • Insulation support: yes
  • Wire range: .3 -.9mm² [ 22 - 18 AWG ]
  • Insertion force: high
  • Packaging quantity: 1
  • Mftrs part no. 182198-1
Type Connector Contacts
Pin or Socket Female
Wire Gauge 22 - 18
Circuit Application Signal
Colour Silver
Compatible Insulation Diameter Range .071 – .091
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Thickness 30
Contact Plating Tin
Contact Style Socket
Contact Type Socket
Current Rating 5a
Depth 3.5mm
ELV Compliant
Gender Female
Insulation Diameter 2.3mm
Length 14.98mm
Make First / Break Last No
Maximum Wire Size AWG 18
Mount Cable
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Contact Termination Area Plating Material Tin
PCB Contact Termination Area Plating Material Thickness 30
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Tin
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPMODU MOD I
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot