TE Connectivity 1813271-1 SEALED MT2 Plug Housing Assembly Shrouded Female

MPN
1813271-1
Order Code
14-1113
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 4,440 in stock

The TE Connectivity 1813271-1 is a sealed MT2 plug housing assembly designed for secure and reliable connections.

It features a shrouded female configuration that ensures added protection and durability.

This component is typically used in automotive and industrial applications where environmental sealing is critical.

Its robust construction makes it ideal for harsh condition installations.


Type Housing
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Body Orientation Straight
Gender PL
Mounting Cable Mount
Number of Contacts 3
Product Depth (mm) 21.1
Product Height (mm) 31.4
Terminal Pitch (mm) 4
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot