TE Connectivity 181299-2 AMPMODU Header Gold Contact Male Unshrouded

MPN
181299-2
Order Code
14-4043
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.849
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 887 in stock

The TE Connectivity 181299-2 AMPMODU header is a gold contact, male, unshrouded connector.

It is designed for board-to-board or board-to-cable applications with high reliability.

The header supports a 2.54 mm centreline pitch, making it suitable for compact electronics.

Typical uses include computer, communication, and industrial equipment.


Type Connector Contacts
Pitch 2.54mm
Mouning Orientation Straight
Circuit Application Signal
Compatible Insulation Diameter Range .071 – .091
Contact Base Material Phosphor Bronze
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15.748
Contact Plating Gold
Contact Style Socket
Contact Type Socket
Depth 3.5mm
Dielectric Withstanding Voltage (Max) 1200
ELV Compliant
Gender Female
Height 2.8mm
Insulation Diameter 2.3mm
Insulation Resistance 5000
Length 15.3mm
Make First / Break Last No
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Cable
Operating Supply Voltage 40v
Operating Temperature Range -40 – 221
Package Quantity 2000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 2000
PCB Contact Termination Area Plating Material Gold Flash
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Plating Gold
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant Unknown
Resistance 0.012r
RoHS Compliant Yes
Series AMPMODU MOD I
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating (AC) 40v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Gauge 18AWG

Reviews

Be the first to submit a review

Trustpilot