TE Connectivity 181270-2 Crimp Contact 1 pc Tin-Plated Brass

MPN
181270-2
EAN-13
2050006489222
Order Code
07-3901
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.267
1000+ £0.247
3000+ £0.246
7500+ £0.242
15000+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

TE Connectivity's AMPMODU MOD II Crimp contact 181270-2 is designed for reliable electrical connections in various applications. This component features a robust construction suitable for high-density, low-power signal connection systems. Commonly used in electronic housings and wiring harness assemblies, it offers consistent performance in signal transmission.
Type Crimp contact
AWG (min.) 26
AWG max. 23
Barrel Type Open
Circuit Application Signal
Compatible Insulation Diameter Range .035 – .061
Connection Crimp
Connector contact surface Gold
Contact Base Material Phosphor Bronze
Contact Current Rating 3a
Contact Current Rating (Max) 3
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15.74
Contact Plating Gold
Contact Retention Within Housing With
Contact Type Socket
Contact Underplating Material Nickel
Contact Underplating Material Thickness 51.18
Current Rating 3a
Dielectric Withstanding Voltage (Max) 750
ELV Compliant
Gender Female
Insulation Diameter 1.55mm
Insulation Resistance 5000
Mating Square Post Dimension .025
Maximum Operating Temperature 80°C
Maximum Temperature +80°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute AMPMODU MOD II
Operating Temperature Range -40 – 176
Operating Voltage 40
Package Quantity 2000
Packaging Bulk
Packaging Method Box & Carton
Packaging Quantity 500
Plug / Socket Socket
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series AMPMODU MOD II
Termination Crimp
Termination Method to Wire & Cable Crimp
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire Size 509.5 – 254.1
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot