TE Connectivity 180940 Carton FF 250 Tab HSG 3P Nylon NAT

MPN
180940
EAN-13
2050006896860
Order Code
07-3900
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
20+ £0.188
5000+ £0.181
10000+ £0.173
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

TE Connectivity's 180940 is a FASTIN-FASTON connector designed for secure electrical connections. It is housed in a robust material suitable for various industrial and automotive applications. This component ensures reliable performance in demanding environments.
Type Crimp Terminal Housings
Pitch 6.35mm
Number of Ways 3
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Body Material Nylon
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Tab Housing
Contact Gender Female
Depth 31.7mm
Flammability Rating UL94 V-2
Gender Receptacle
Housing Color Natural
Housing Material Polyamide
Length 31.7mm
Material Nylon
Mating Alignment With
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 105°C
Minimum Operating Temperature -30°C
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 2500
Packaging Carton
Packaging Method Carton
Packaging Quantity 2500
Packaging Type Carton
Primary Product colour Natural
Product Length 1.248
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 19.9mm
Sealable No
Series Fastin-Faston
Tab Width 0.25inch
Terminal Orientation Straight
Termination Quick Connect
UL Flammability Rating UL 94V-2

Reviews

Be the first to submit a review

Trustpilot