TE Connectivity 180908-5 FASTIN-FASTON 2P Nylon Black Tab Housing

MPN
180908-5
EAN-13
2050006896822
Order Code
07-3899
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.475
200+ £0.415
500+ £0.368
1000+ £0.313
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 09/11/2026

TE Connectivity's 180908-5 is a two-position tab housing made from black nylon.

It features a shrouded and shrouded tab design to ensure secure connections.

This component is ideal for use in automotive and industrial applications where robust connections are required.

Its materials and design offer durability and reliability in various environments.


Type Crimp Terminal Housings
Pitch 7.3914mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Body Material Nylon
Color Black, Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Tab Housing
ELV Compliant
Housing Material Polyamide
Lead Free Not Applicable
Length 31.5mm
Material Nylon, Polyamide, PA66
Mating Alignment With
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging, Panel
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 3000
Packaging Bulk
Packaging Method Carton
Packaging Quantity 3000
Packaging Type Package
Primary Product colour Black
Primary Type CONNECTOR
Product Length 1.24
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Tab Width 6.35mm
Terminal Orientation Straight
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot