TE Connectivity 180908-1 FASTIN-FASTON Box 2P Nylon Red FF 250 TAB

MPN
180908-1
EAN-13
2050006896808
Order Code
07-3898
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

TE Connectivity's 180908-1 is a box containing one FASTIN-FASTON terminal. This component is notable for its reliable electrical connections and durable construction. It is typically used in automotive, appliance, and industrial applications.
Type TE AMP FASTIN-FASTON
Number of Rows 1
Colour Red
ELV Compliant
Lead Free Not Applicable
Length 31.5mm
Material Polyamide, Nylon, PA66
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging
Number of Circuits 2
Number of Contacts 2
Number of Positions 2
Orientation Straight
Package Quantity 3000
Packaging Box
Packaging Type Box
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot