TE Connectivity 180907-5 Automotive Connector Female Shrouded 2 Cir Black

MPN
180907-5
Order Code
14-1705
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
800+ £0.226
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 800
Despatched within 5 working days - 16,704 in stock

The TE Connectivity 180907-5 is a female shrouded automotive connector with two circuits, designed for secure electrical connections.

It is black in colour for discreet integration into vehicle systems.

This connector is robust and reliable, ideal for maintaining electrical integrity in various automotive applications.

Typical uses include connection in engine compartments and vehicle harness systems.


Type Crimp Terminal Housings
Number of Contacts 2
Gender Receptacle
Number of Rows 1
Body Material Nylon
Centerline (Pitch) 7.3914mm
Colour Black
Connector & Housing Type Receptacle
Connector Mounting Type Cable Mount (Free-Hanging)
Contact Gender Female
Depth 22.9mm
Housing Color Black
Housing Material Polyamide
Length 22.9mm
Material Nylon, Polyamide, PA66
Mating Alignment With
Mating Retention Yes (With)
Mating Retention Type Latch
Mount Free Hanging, Cable
Number of Ways 2
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 5500
Packaging Box
Packaging Method Carton
Pitch 7.4mm
Product Length .9
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Tab Width 6.35mm
Terminal Orientation Straight
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot