TE Connectivity 180907-1 Terminals FIN-ON REC Housing 2P Female Unshrouded

MPN
180907-1
Order Code
14-5528
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
600+ £0.373
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 4,600 in stock

TE Connectivity 180907-1 is a two-position female unshrouded receptacle housing terminal.

It is designed for secure electrical connections, providing reliable performance in various applications.

This terminal is suitable for use in automotive and industrial environments.

Its robust construction ensures durability in demanding conditions.


Mounting Type Cable mount
Mounting Direction Straight
Colour Red
ELV Compliant
Gender Receptacle
Lead Free Not Applicable
Length 22.9mm
Material Nylon, Polyamide, PA66
Mating Retention Yes (With)
Mount Free Hanging
Number of Circuits 2
Number of Positions 2
Package Quantity 2000
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot