TE Connectivity 180907-1 Fastin-Faston Box FF 250 Rec Housing 2P Nylon Red

MPN
180907-1
EAN-13
2050006896785
Order Code
07-3897
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.417
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

TE Connectivity 180907-1 is a two-position female unshrouded receptacle housing terminal.

It is designed for secure electrical connections, providing reliable performance in various applications.

This terminal is suitable for use in automotive and industrial environments.

Its robust construction ensures durability in demanding conditions.


Type TE AMP FASTIN-FASTON
Mounting Type Cable mount
Mounting Direction Straight
Colour Red
ELV Compliant
Gender Receptacle
Lead Free Not Applicable
Length 22.9mm
Material Nylon, Polyamide, PA66
Mating Retention Yes (With)
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging
Number of Circuits 2
Number of Positions 2
Package Quantity 2000
Packaging Box
Packaging Type Box
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Termination Quick Connect

Reviews

Be the first to submit a review

Trustpilot