TE Connectivity 180905 Fastin-Faston Carton Nylon 1-Pole FF 250 REC HSG

MPN
180905
EAN-13
2050006896754
Order Code
07-3896
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
100+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 685 in stock

TE Connectivity's 180905 is a FASTIN-FASTON connector. It features a reliable and quick disconnect terminal design. This part is typically used in automotive and industrial applications for efficient electrical connectivity.
Type Crimp Terminal Housings
Number of Ways 1
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Body Material Nylon
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Contact Material Brass, Tin
Current Rating 28a
Depth 22.9mm
ELV Compliant
Gender Receptacle
Housing Color Natural
Housing Material Polyamide
Lead Free Not Applicable
Length 22.9mm
Material Nylon, Polyamide, PA66
Mating Alignment With
Misc Attribute TE AMP FASTIN-FASTON
Mount Free Hanging, Panel
Number of Circuits 1
Number of Contacts 1
Number of Positions 1
Operating Temperature Range -40 – 221
Orientation Straight
Package Quantity 11000
Packaging Carton
Packaging Method Carton
Packaging Quantity 11000
Packaging Type Carton
Primary Product colour Natural
Product Length .9
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Fastin-Faston
Tab Width 6.35mm
Terminal Orientation Straight
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot