TE Connectivity 180481-000 Headers & Wire Housings Female Shrouded Connector

MPN
180481-000
Order Code
14-6931
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £323.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

TE Connectivity's 180481-000 is a female shrouded connector designed for reliable wire-to-board connections.

It features a durable plastic housing that ensures secure mechanical and electrical connections.

Typically used in automotive and industrial applications, it is ideal for environments requiring robust performance.

The connector's design facilitates easy mating and unmating, enhancing operational efficiency.


Type Rectangular Contact Inserts
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Depth 6.6mm
ELV Compliant
Length 26.43mm
Mount Socket
Orientation Straight
Package Quantity 25
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot