TE Connectivity 179609-1 Rectangular Power Contact Tin Plated Male

MPN
179609-1
Order Code
14-4066
Country of Origin
China
Qty Unit Price (Ex VAT)
10000+ £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 50,000 in stock

TE Connectivity 179609-1 is a rectangular power contact designed for high-current applications.

It features a tin-plated male contact providing excellent conductivity and corrosion resistance.

The contact is suitable for use in robust power distribution systems and industrial machinery.

Typical applications include power supply units and electrical distribution panels.


Type Connector Contacts
Pin or Socket Male
Circuit Application Signal
Compatible Insulation Diameter Range .026 – .053
Connector System Wire-to-Wire
Contact Base Material Phosphor Bronze
Contact Current Rating 2a
Contact Current Rating (Max) 2
Contact Gender Female
Contact Material Bronze
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Shape Rectangular
Contact Shape & Form Rectangular
Contact Type Socket
Current Rating 2a
Depth 2.2mm
ELV Compliant
Gender Female
Height 2.7mm
Insulation Diameter 0.053inch
Insulation Resistance 1000
Lead Free Not Applicable
Length 5.9mm
Material Bronze
Mating Retention No (Without)
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Cable
Operating Temperature Range -22 – 221
Operating Voltage 125
Orientation Straight
Package Quantity 10000
Packaging Strip
Packaging Method Strip
Packaging Quantity 10000
Plating Thickness 0.8um
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP CT
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 125v
Wire Gauge (Max) 30AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support With
Wire Size 30 – 26
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot