The TE Connectivity 179465-1 is an unshrouded female housing for 4-position headers and wire connections.
It features a durable design and reliable performance, ideal for use in electronic applications.
This housing facilitates secure connections in industrial and automotive settings.
It is widely used in situations requiring robust and efficient connectivity solutions.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3.96mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible Insulation Diameter Range |
3.1 |
| Compatible With Agency/Standards Products |
VDE |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Height |
9.94 |
| Connector Length |
25.1 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| Depth |
26.1mm |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
9.94mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Insulation Diameter |
3.1mm |
| Length |
25.1mm |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Free Hanging |
| Number of Contacts |
4 |
| Number of Positions |
4 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
200 |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.181mm |
| Row-to-Row Spacing |
.181 |
| Sealable |
No |
| Series |
Power Double Lock |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
Yes |
| Voltage Rating (AC) |
300v |
| Wire/Cable Type |
Discrete |