TE Connectivity's 179228-2 is a female header with an unshrouded design and two positions.
It features a crimp connection type and a 2 mm pitch.
The part is commonly used in signal and power applications.
Ideal for electronic devices requiring compact and reliable interconnections.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
2.0066mm |
| Number of Ways |
2 |
| Number of Rows |
1 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Approvals |
CSA |
| Circuit Application |
Power & Signal |
| Color |
Natural |
| Compatible With Agency/Standards Products |
CSA |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.26 |
| Connector Length |
.236 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Connector Width |
.181 |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
4 |
| Contact Gender |
Female |
| Contact Material |
Bronze |
| Contact Plating |
Tin |
| Contact Type |
Socket |
| Current Rating |
4a |
| Depth |
6.6mm |
| Dielectric Withstanding Voltage (Max) |
2000 |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.26inch |
| Housing Color |
Natural |
| Housing Material |
Thermoplastic |
| Insulation Resistance |
1000 |
| Lead Free |
Lead Free |
| Length |
0.236inch |
| Material |
Nylon |
| Mating Alignment |
Yes (With) |
| Mating Connector Lock |
No (Without) |
| Mating Retention |
Without |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
125v |
| Max Voltage Rating (DC) |
125.125kV |
| Min Operating Temperature |
-22°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
2 |
| Number of Positions |
2 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
125 |
| Orientation |
Straight |
| Package Quantity |
6000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
6000 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
AMP CT |
| Shape |
Rectangular |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
125v |
| Width |
0.181inch |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Size |
30 – 22 |
| Wire/Cable Gauge |
22AWG |
To use this facility please Sign In.
Sign In