TE Connectivity's 179227-1 AMP CT is a male unshrouded power contact.
It features a 2mm design suitable for compact electronics.
This component ensures reliable connectivity in power distribution applications.
Typically used in telecommunications and consumer electronics.
| Type |
Connector Contacts |
| Pin or Socket |
Male |
| Approvals |
UL, CSA |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.037 – .059 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
4 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Contact Shape |
Rectangular |
| Contact Shape & Form |
Rectangular |
| Contact Type |
Socket |
| Current Rating |
4a |
| Depth |
2.2mm |
| Gender |
Female |
| Height |
2.7mm |
| Insulation Diameter |
1.5mm |
| Insulation Resistance |
1000 |
| Length |
5.9mm |
| Mating Retention |
No (Without) |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Cable |
| Number of Positions |
1 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
125 |
| Orientation |
Straight |
| Package Quantity |
10000 |
| Packaging |
Strip |
| Packaging Method |
Strip |
| Packaging Quantity |
10000 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
CT |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Voltage Rating |
125v |
| Voltage Rating (AC) |
125v |
| Wire Gauge (Max) |
26AWG |
| Wire Gauge (Min) |
22AWG |
| Wire Size |
26 – 22 |
| Wire/Cable Gauge |
22AWG |
| Wire/Cable Type |
Discrete |