TE Connectivity 179059-6 Telecom Connector Male Right Angle Unshrouded

MPN
179059-6
Order Code
14-0959
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The TE Connectivity 179059-6 telecom connector is a male, right angle, unshrouded component.

It features robust construction suitable for circuit board applications.

Typically, it is used in telecommunications equipment for reliable signal transfer.

Its design offers easy integration with existing systems.


Number of Positions 36
Pitch 2.5
Number of Rows 2
Circuit Application Signal
Colour Grey
Contact Finish - Mating TIN
Contact Material Brass
Contact Plating Tin
Contact Shape Rectangular
Contact Type Tab
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Insulation Colour Grey
Insulation Material PBT
Length 22.5mm
Max Voltage Rating (DC) 12V
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Contacts 36
Number of Signal Positions 36
Orientation Right Angle
Package Quantity 70
Packaging Bulk
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
RoHS Compliant Yes
Sealable No (Without)
Series Multi-Lock
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 1mm
Termination Solder
Width 63.5mm

Reviews

Be the first to submit a review

Trustpilot