TE Connectivity's 178964-8 is a male housing connector with 20 positions.
It features a dual row configuration and is unshrouded.
This connector is typically used in board-to-board or wire-to-board applications.
It provides reliable electrical connections in various electronic devices and systems.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3.81mm |
| Number of Ways |
20 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Male Terminals |
| Connector Height |
.7 |
| Connector Length |
2.05 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Gender |
Male |
| Contact Type |
Tab |
| Current Rating |
3a |
| Depth |
33.6mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Height |
33.6mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
2.056inch |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
20 |
| Number of Positions |
20 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
100 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
400 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row Spacing |
5.08mm |
| Row-to-Row Spacing |
.2 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-3100 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Width |
0.699inch |
| Wire/Cable Gauge |
16AWG |