TE Connectivity 178964-7 Headers 16-POS Male Dual Row Unshrouded Housing

MPN
178964-7
Order Code
14-4410
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 5 in stock

TE Connectivity's 178964-7 is a 16-position male dual row unshrouded housing.

This component is designed for easy integration into PCB systems.

It is typically used in applications requiring reliable electrical connections, such as industrial equipment and telecommunications.

The unshrouded design allows for efficient assembly and connection.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.81mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Height .7
Connector Length 1.75
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Gender Male
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Tab
Current Rating 3a
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Housing Material Polyester GF
Length 44.62mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 16
Number of Positions 16
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Packaging Method Bag
Packaging Quantity 600
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3100
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 0.699inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot