TE Connectivity 178964-5 Dynamic Series Tab Housing 10 Position

MPN
178964-5
EAN-13
2050006875612
Order Code
07-3888
Country of Origin
Japan
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The TE Connectivity 178964-5 is a dynamic series connector designed for secure electrical connections. It features reliable performance and easy handling, making it ideal for industrial and automation applications. This component ensures robust connectivity in various demanding environments.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 10
Gender Male
Number of Rows 2
Approvals UL
Body Material Glass, PET, Polyester
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Height .7
Connector Length 1.3
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Type Tab
Current Rating 3a
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Height 33.6mm
Housing Color Black
Housing Material Polyester GF
Length 1.306inch
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Dynamic Series
Mount Free Hanging, Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Packaging Type Bag
Pitch 0.1499inch
Preloaded No
Primary Type CONNECTOR
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 0.699inch
Wire Gauge (AWG) 16AWG

Reviews

Be the first to submit a review

Trustpilot