TE Connectivity 178803-7 Dynamic Series Tab Housing 16P Pack Of 1

MPN
178803-7
EAN-13
2050006875599
Order Code
07-3886
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

TE Connectivity's part 178803-7 is a component of the TE AMP Dynamic Series. It is typically used in electrical connector systems due to its efficient design and reliable performance. The product is suitable for industrial applications where secure and consistent electrical connections are required.
Type Rectangular Wire & Cable Connectors & Housings
Number of Contacts 16
Gender Female
Number of Rows 2
Approvals UL
Body Material Glass, PET, Polyester
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Height .7
Connector Length 2.32
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Gender Male
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Tab
Current Rating 3a
Depth 33.6mm
ELV Compliant
Flammability Rating UL94 V-0
Height 33.6mm
Housing Color Black
Housing Material Polyester GF
Length 59mm
Material Thermoplastic
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Misc Attribute TE AMP Dynamic Series
Mount Panel, Cable
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 120
Packaging Bag
Packaging Method Bag
Packaging Quantity 480
Packaging Type Bag
Pitch 0.1499inch
Preloaded No
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic 3100
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 0.699inch
Wire Gauge (AWG) 16AWG

Reviews

Be the first to submit a review

Trustpilot