TE Connectivity 178803-3 Rectangular Power Connector 6 Contacts Male Unshrouded

MPN
178803-3
Order Code
14-3199
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 2,346 in stock

The TE Connectivity 178803-3 is a male unshrouded rectangular power connector with six contacts.

It is designed for reliable power distribution and electrical performance.

This connector is ideal for use in industrial and commercial applications where robust power connections are needed.

Its compact and efficient design ensures ease of integration into various electrical systems.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.81mm
Number of Ways 6
Number of Rows 2
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Height .7
Connector Length 1.57
Connector Mounting Type Panel Mount
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Gender Female
Contact Type Tab
Depth 33.6mm
Flammability Rating UL94 V-0
Gender Male
Height 33.6mm
Housing Color Black
Housing Material Polyester GF
Length 40mm
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Panel, Cable
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 250
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Preloaded No
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 0.699inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot