TE Connectivity's 178482-1 is an unshrouded male connector plug with a pitch of 3.96 mm and five positions.
It is designed for automotive applications, ensuring reliable electrical connections.
The connector offers secure mating with corresponding female connectors.
Commonly used in vehicle electrical systems, it supports efficient signal and power transmission.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Number of Contacts |
5 |
| Gender |
Male |
| Number of Rows |
1 |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power & Signal |
| Colour |
Natural |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Height |
.38 |
| Connector Length |
.67 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
7a |
| Contact Current Rating (Max) |
7 |
| Contact Layout |
Inline |
| Contact Material |
Copper Alloy |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Receptacle |
| Depth |
19.3mm |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
9.7mm |
| Housing Color |
Natural |
| Housing Material |
Nylon 6/6 |
| Insulation Resistance |
1000 |
| Length |
0.67inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
600v |
| Min Operating Temperature |
-22°C |
| Mount |
Free Hanging, Cable |
| Number of Ways |
5 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
300 |
| Orientation |
Straight |
| Package Quantity |
500 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
500 |
| Panel Mount Feature |
Without |
| PCB Mount Retention |
Without |
| Pitch |
0.156inch |
| Primary Type |
CONNECTOR |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal Power |
| Strain Relief |
No (Without) |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
300v |
| Width |
9.65mm |
To use this facility please Sign In.
Sign In