TE Connectivity 178328-5 Headers & Wire Housings 20P Tab Male Unshrouded

MPN
178328-5
Order Code
14-3635
Country of Origin
China
Qty Unit Price (Ex VAT)
30+ £6.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

TE Connectivity 178328-5 is a 20-position male tab header.

It is unshrouded, which allows easy access for connections.

This component is typically used in wire-to-board applications.

Ideal for use in various electronic circuit and control systems.


Type PCB Headers & Receptacles
Number of Positions 1
Pitch 0.149inch
Number of Rows 2
Mouning Orientation Straight
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Matrix
Contact Material Copper Alloy
Contact Mating Area Plating Material Tin (Sn)
Contact Mating Area Plating Material Finish Matte
Contact Mating Area Plating Material Thickness 80
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Rectangular
Contact Shape & Form Rectangular
Contact Style Straight
Contact Type Tab
Contact Underplating Material Nickel
Current Rating 15a
Depth 14.43mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 0.85inch
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Length 48.29mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 10
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.2inch
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .149
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 0.568inch

Reviews

Be the first to submit a review

Trustpilot