TE Connectivity 178325-2 Dynamic Pin Header Male Unshrouded 3.81mm 2Row 10Pin

Order Code:

14-4270

Brand: TE Connectivity MPN: 178325-2
Qty Unit Price (Ex VAT)
34+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 34
Available to back orderBack order, lead time 14 days

TE Connectivity's 178325-2 is a dynamic pin header male connector with an unshrouded design.

It features a 3.81mm pitch with two rows and ten pins.

This component is commonly used in industrial and machinery applications.

Its robust design ensures reliable electrical connections in dynamic environments.


Type PCB Headers & Receptacles
Number of Positions 10
Pitch 0.149inch
Number of Rows 2
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Finish - Mating GOLD
Contact Layout Matrix
Contact Material Gold, Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape Rectangular
Contact Shape & Form Rectangular
Contact Style Straight
Contact Type Tab
Contact Underplating Material Nickel
Current Rating 15a
Depth 14.43mm
ELV Compliant
Flammability Rating UL94 V-0
Halogen free Halogen Free
Header Type Fully Shrouded
Height 0.85inch
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Lead Free Contains Lead
Length 1.15inch
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Max Operating Temperature 221°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -67°C
Mount Through Hole
Number of Contacts 10
Number of Ports 1
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 17
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Vertical
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Vertical
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.2inch
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .149
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Voltage Rating (AC) 250v
Width 0.568inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot