TE Connectivity 178305-3 Headers & Wire Male Unshrouded 10-Pin Positionst Header

MPN
178305-3
Order Code
14-4086
Country of Origin
China
Qty Unit Price (Ex VAT)
34+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 34
Despatched within 5 working days - 1,819 in stock

TE Connectivity 178305-3 is a 10-pin male unshrouded post header designed for reliable electrical connections.

This component is typically utilised in printed circuit boards for signal and power applications.

Known for its durability, it supports robust and secure connections with versatile usage.

The header's compact design makes it ideal for confined spaces in electronic devices.


Type PCB Headers & Receptacles
Number of Positions 10
Pitch 3.81mm
Orientation Right Angle
Approvals UL
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Finish - Mating GOLD
Contact Layout Matrix
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention No (Without)
Contact Shape Rectangular
Contact Shape & Form Rectangular
Contact Type Tab
Contact Underplating Material Nickel
Current Rating 8a
Depth 25.91mm
ELV Compliant
Flammability Rating UL94 V-0
Header Type Fully Shrouded
Height 14.43mm
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Length 1.15inch
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Number of Contacts 10
Number of Ports 1
Number of Rows 2
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 17
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
Preloaded Yes
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.2inch
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 3.8mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .149
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 25.91mm

Reviews

Be the first to submit a review

Trustpilot