TE Connectivity 178289-7 Headers Wire Housings 16P Female Unshrouded Housing

MPN
178289-7
Order Code
14-3945
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 19,890 in stock

TE Connectivity's 178289-7 is a 16-position female unshrouded wire housing.

It is designed for secure electrical connections in various applications.

The product is typically used in automotive and industrial environments.

Its reliable and robust construction ensures durability and performance.


Type Rectangular Wire & Cable Connectors & Housings
Pitch 3.81mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .48
Connector Length 1.68
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 0.897inch
Housing Color Black
Housing Material Polyester GF
Length 1.681inch
Material Nylon
Mating Retention With
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 16
Number of Positions 16
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Packaging Method Bag
Packaging Quantity 100
Preloaded No
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 12.53mm

Reviews

Be the first to submit a review

Trustpilot