TE Connectivity 178289-6 Dynamic 3000 Socket Housing Cable 12 Pins

MPN
178289-6
EAN-13
2050002722866
Order Code
07-3882
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

TE Connectivity's socket housing cable from the Dynamic 3000 Series, with part number 178289-6, features a 12-pin configuration. This robust connector is designed for secure, reliable connections in industrial and automotive applications. It offers ease of assembly and durability, making it suitable for environments requiring frequent connections and disconnections.
Type Socket housing cable
Pitch 3.81mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Body Material Glass, PET, Polyester
Case Material Thermoplastic material
Circuit Application Power & Signal
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .48
Connector Length 1.4
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 22.8mm
Dimensions (L x W x H) 12.23 x 35.79 x 22.8 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 22.8mm
Housing Color Black
Housing Material Polyester GF
Industrial packaging No
Insulation Material Thermoplastic material
Length 12.23mm
Mating Retention With
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-3100D
Mount Free Hanging, Cable
Nominal Current 15A
Nominal current - rounded value 15A
Nominal Voltage 250V AC
Number of Contacts 12
Number of Positions 12
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 150
Packaging Bag
Packaging Method Bag
Packaging Quantity 1200
Pin shape Rectangular
Pins per row 6
Preloaded No
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 3000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250V
Width 35.79mm

Reviews

Be the first to submit a review

Trustpilot