TE Connectivity's 178289-5 is a female unshrouded 10-position connector housing.
It features a durable design and is suitable for wire-to-board applications.
This component is typically used in electronic devices for reliable electrical connections.
Its compact form factor makes it ideal for space-constrained environments.
| Type |
Rectangular Wire & Cable Connectors & Housings |
| Pitch |
3.81mm |
| Number of Ways |
10 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Mounting Direction |
Straight |
| Approvals |
UL |
| Body Material |
Glass, PET, Polyester |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.48 |
| Connector Length |
1.25 |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Plating |
Tin |
| Contact Type |
Receptacle |
| Depth |
22.8mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Receptacle |
| Height |
0.897inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Length |
1.259inch |
| Material |
Nylon |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Free Hanging, Cable |
| Number of Contacts |
10 |
| Number of Positions |
10 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
200 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1600 |
| Preloaded |
No |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
5.08mm |
| Row-to-Row Spacing |
.2 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-3100 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Width |
12.53mm |