TE Connectivity 178289-4 Wire Housing Female 8 Positions 2 Row Unshrouded

Order Code:

14-4479

Brand: TE Connectivity MPN: 178289-4
Qty Unit Price (Ex VAT)
70+ £1.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 04/05/2026

The TE Connectivity 178289-4 is a wire housing featuring a female configuration with 8 positions arranged in 2 rows.

It is an unshrouded design, allowing for straightforward integration and use.

This component is typically used in electrical and electronic applications requiring secure and reliable connections.

Its durable construction makes it suitable for various environments.


Type Rectangular Wire & Cable Connectors & Housings
Number of Positions 8
Approvals UL
Body Material Glass, PET, Polyester
Centerline (Pitch) 3.81mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .48
Connector Length 1.1
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Housing
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Type Receptacle
Depth 22.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Halogen free Halogen Free
Height 0.897inch
Housing Color Black
Housing Material Polyester GF
Lead Free Lead Free
Length 28.17mm
Mating Retention With
Max Operating Temperature 221°C
Max Voltage Rating (AC) 250v
Min Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 8
Number of Rows 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 1200
Packaging Bag
Packaging Method Bag
Packaging Quantity 150
Pitch 0.1499inch
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-3100
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Width 12.53mm
Wire/Cable Gauge 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot