TE Connectivity 178289-3 Dynamic 3000 Socket Housing 6 Pins

MPN
178289-3
EAN-13
2050002722804
Order Code
07-3880
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £0.684
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The TE Connectivity 178289-3 Rectangular Connector features six female contacts, ensuring reliable electrical connections.

It is designed for secure data and power transmission in various electronic applications.

Its robust construction ensures durability in challenging environments.

This connector is typically used in industrial and automotive systems.


Type Socket housing cable
Pitch 3.81mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Case Material Thermoplastic material
Circuit Application Power & Signal
Color Black
Colour Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector contact surface Tin plated
Connector Height .48
Connector Length .95
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, straight
Contact Base Material Copper Alloy
Contact Type Receptacle
Current Rating 15a
Depth 22.8mm
Dimensions (L x W x H) 12.23 x 24.36 x 22.8 mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Height 22.8mm
Housing Color Black
Housing Material Polyester GF
Industrial packaging No
Insulation Material Thermoplastic material
Length 12.23mm
Material Nylon
Mating Retention With
Max Voltage Rating (AC) 250V
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute D-3100D
Mount Free Hanging, Cable
Nominal Current 9.50A
Nominal current - rounded value 9.5A
Nominal Voltage 250V AC
Number of Contacts 6
Number of Positions 6
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 500
Packaging Bag
Packaging Method Bag
Packaging Quantity 500
Pin shape Rectangular
Pins per row 3
Preloaded No
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 5.08mm
Row-to-Row Spacing .2
Sealable No
Selectively Loaded No (Without)
Series DYNAMIC 3000 Series
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating (AC) 250V
Width 24.36mm

Reviews

Be the first to submit a review

Trustpilot