TE Connectivity's 177915-2 is a female unshrouded housing designed for use with pre-tinned wire.
It supports wire sizes ranging from 20 to 16 AWG.
The housing is typically used in electrical applications where reliable connection and durability are essential.
It is favoured for its ease of assembly and secure fit in connecting components.
| Type |
Connector Contacts |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Circuit Application |
Power |
| Compatible Insulation Diameter Range |
.071 – .12 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
14a |
| Contact Current Rating (Max) |
14 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
31.49 |
| Contact Plating |
Tin |
| Contact Retention Within Housing |
With |
| Contact Type |
Receptacle |
| Current Rating |
10a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Insulation Diameter |
3.1mm |
| Mating Tab Thickness |
.02 |
| Mating Tab Width |
.06 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Number of Positions |
1 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Package Quantity |
4000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
4000 |
| Plating Thickness |
0.8um |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Series |
Power Double Lock |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Gauge (Max) |
20AWG |
| Wire Gauge (Min) |
16AWG |
| Wire Insulation Support |
With |
| Wire Size |
20 – 16 |
| Wire/Cable Gauge |
16AWG |
| Wire/Cable Type |
Discrete |