TE Connectivity 1776313-4 TSB200004DS Terminal Block Panel Mount 1Row 4Way

MPN
1776313-4
Order Code
15-9386
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £12.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack order, lead time 4 months

TE Connectivity 1776313-4 terminal block is a panel mount component with a 1 row, 4 way configuration.

It features secure electrical connections for reliable performance.

The terminal block is typically used in industrial and electronic equipment for efficient wiring solutions.

Its robust design ensures durability in demanding environments.


Number of Circuits 4
Pitch 0.571inch
Current Rating 65a
Accessory Type Barrier Strip
Approvals UL, CSA
Centerline (Pitch) 14.5034mm
Circuit Application Power
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating (Max) 65
Contact Material Brass
Contact Plating Tin
ELV Compliant
Flammability Rating UL94 V-2
Housing Color Natural
Housing Material Polyamide 6
Insulation Material Nylon
Maximum Operating Temperature 100°C
Minimum Operating Temperature -35°C
Mount Panel
Mounting Ears No (Without)
Mounting Insert No (Without)
Number of Contacts 4
Number of levels 1
Number of Poles 4
Number of Positions 4
Number of Rows 1
Number of Ways 4
Number of Wire Entries 8
Operating Temperature Range -31 – 212
Operating Voltage 600
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Primary Product colour Natural
Product Orientation Right Angle
Radiation Hardening No
RoHS Compliant No
Series TSB2000, Buchanan
Terminal Finish Zinc
Terminal Material Brass
Termination Screw
Thread Size M3.5
UL Flammability Rating UL 94V-2
Voltage 600v
Voltage Rating 600v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 6AWG
Wire Size 14 – 6
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot