TE Connectivity 1768047-3 STD17Y-Y Conn Female Unshrouded 3 Positions 2mm Pitch

MPN
1768047-3
Order Code
15-3984
Country of Origin
Germany
Qty Unit Price (Ex VAT)
850+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 850
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity 1768047-3 is a female unshrouded connector with 3 positions.

It has a 2mm pitch, providing a reliable electrical connection.

This connector is typically used in electronic and communication equipment.

Compact and efficient, it is suitable for tight-space applications.


Type Pre-Printed Markers
Compatible Cable Diameter Range .335 – .452
Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot