TE Connectivity 1768047-2 STD17Y-X Connector Female Shrouded 2 Positions

MPN
1768047-2
Order Code
15-3983
Country of Origin
Germany
Qty Unit Price (Ex VAT)
900+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 900
Despatched within 5 working days - 1,200 in stock

The TE Connectivity 1768047-2 is a female shrouded connector with two positions.

It features reliable contact retention and enhanced durability for electrical connections.

This connector is typically used in industrial and automotive applications for secure and stable connections.

Its compact design aids in space-saving installations.


Type Pre-Printed Markers
Compatible Cable Diameter Range .335 – .452
Marker Colour Yellow
Material Polyoxymethylene
Maximum Operating Temperature 106°C
Minimum Operating Temperature -40°C
Mounting Snap On
Packaging Method Box
Packaging Quantity 50

Reviews

Be the first to submit a review

Trustpilot